
TC4066BFELNF | |
|---|---|
DigiKey Part Number | TC4066BFELNFTR-ND - Tape & Reel (TR) TC4066BFELNFCT-ND - Cut Tape (CT) TC4066BFELNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4066BFELNF |
Description | IC BILATERAL SWITCH 1X1:1 14-SOP |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOP |
EDA/CAD Models | TC4066BFELNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.26200 | €2.62 |
| 25 | €0.23360 | €5.84 |
| 100 | €0.20240 | €20.24 |
| 250 | €0.18744 | €46.86 |
| 500 | €0.17852 | €89.26 |
| 1.000 | €0.17165 | €171.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16508 | €330.16 |
| 4.000 | €0.16008 | €640.32 |
| 6.000 | €0.15758 | €945.48 |
| 10.000 | €0.15481 | €1,548.10 |
| 14.000 | €0.15319 | €2,144.66 |
| 20.000 | €0.15163 | €3,032.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44770 |





