Power Switch/Driver 1:1 P-Channel 1A 4-WCSPG (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK126BG,LF

DigiKey Part Number
264-TCK126BGLFTR-ND - Tape & Reel (TR)
264-TCK126BGLFCT-ND - Cut Tape (CT)
264-TCK126BGLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK126BG,LF
Description
LOAD SWITCH IC, V=1.0V-5.5V, IOU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WCSPG (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCK126BG,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
343mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-WCSPG (0.65x0.65)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.17200€1.72
25€0.15200€3.80
100€0.13060€13.06
250€0.12036€30.09
500€0.11420€57.10
1.000€0.10911€109.11
2.500€0.10403€260.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.10050€502.50
10.000€0.09783€978.30
15.000€0.09649€1,447.35
25.000€0.09501€2,375.25
35.000€0.09415€3,295.25
50.000€0.09332€4,666.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250