


TK55S10N1,LQ | |
|---|---|
DigiKey Part Number | TK55S10N1LQTR-ND - Tape & Reel (TR) TK55S10N1LQCT-ND - Cut Tape (CT) TK55S10N1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK55S10N1,LQ |
Description | MOSFET N-CH 100V 55A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 55A (Ta) 157W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK55S10N1,LQ Models |
Category | Vgs(th) (Max) @ Id 4V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3280 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 157W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 27.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.35000 | €3.35 |
| 10 | €2.19000 | €21.90 |
| 100 | €1.53100 | €153.10 |
| 500 | €1.25570 | €627.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.08321 | €2,166.42 |
| 4.000 | €1.02590 | €4,103.60 |
| Unit Price without VAT: | €3.35000 |
|---|---|
| Unit Price with VAT: | €4.05350 |



