LED Lighting - White, Cool 5000K (4500K ~ 5650K) 3.3V 350mA 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting - White, Cool 5000K (4500K ~ 5650K) 3.3V 350mA 2-SMD, Flat Leads
TL12W03-D(T30)

TL12W03-N(T30)

DigiKey Part Number
TL12W03-NT30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL12W03-N(T30)
Description
LED COOL WHITE 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K (4500K ~ 5650K) 3.3V 350mA 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K (4500K ~ 5650K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
100lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
87 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
-
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.