TL1F2-NW1,L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: €6.13745
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €6.78350
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €6.13745
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €6.78350
Datasheet

Similar


Cree LED
In Stock: 1.907
Unit Price: €3.56000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €2.90205
Datasheet
TL1F2-DW0,L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1F2-NW1,L

DigiKey Part Number
TL1F2-NW1LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1F2-NW1,L
Description
LED LETERAS COOL WHT 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LETERAS™ White, Cool 5000K 2.85V 350mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
130lm (115lm ~ 145lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
80
Current - Max
550mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
6450
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes