TL1L2-NW1,L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: €0.57868
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €1.38193

Similar


Cree LED
In Stock: 0
Unit Price: €0.65641
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €0.57868
Datasheet

Similar


Cree LED
In Stock: 2.486
Unit Price: €1.19000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €0.65641
Datasheet

Similar


Cree LED
In Stock: 1.735
Unit Price: €0.86000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €0.79460
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €0.58732
Datasheet

Similar


Cree LED
In Stock: 1.760
Unit Price: €0.98000
Datasheet

Similar


Cree LED
In Stock: 1.909
Unit Price: €1.07000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €0.65641
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €0.87234
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €0.51822
Datasheet
TL1L2-xxx,L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1L2-NW1,L

DigiKey Part Number
TL1L2-NW1LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1L2-NW1,L
Description
LED LETERAS COOL WHT 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LETERAS™ White, Cool 5000K 2.85V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
130lm (115lm ~ 145lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.080" (2.03mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes