TL1L3-NT0,L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: €1.48557
Datasheet
LED Lighting LETERAS™ White, Cool 5700K 2.85V 350mA 100° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1L3-NT0,L

DigiKey Part Number
TL1L3-NT0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1L3-NT0,L
Description
LED LETERAS COOL WHT 5700K 2SMD
Customer Reference
Detailed Description
LED Lighting LETERAS™ White, Cool 5700K 2.85V 350mA 100° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
145lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.099" (2.52mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes