TL1WK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1WK-WH1,LCS

DigiKey Part Number
TL1WK-WH1LCSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1WK-WH1,LCS
Description
LED LETERAS NEU WHITE 4000K 2SMD
Customer Reference
Detailed Description
LED Lighting LETERAS™ White, Neutral 4000K 2.8V 60mA 165° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
165°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.026" L x 0.026" W (0.65mm x 0.65mm)
Height - Seated (Max)
0.015" (0.39mm)
Thermal Resistance of Package
17°C/W JS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.