
TL3GB-DW1,L | |
|---|---|
DigiKey Part Number | TL3GB-DW1LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3GB-DW1,L |
Description | LED LETERAS COOL WHT 6500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LETERAS™ White, Cool 6500K 5.76V 100mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 71lm (63lm ~ 79lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 5.76V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |

