
TLP182(TPL,E | |
|---|---|
DigiKey Part Number | TLP182(TPLETR-ND - Tape & Reel (TR) TLP182(TPLECT-ND - Cut Tape (CT) TLP182(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP182(TPL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP182(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33000 | €3.30 |
| 100 | €0.23790 | €23.79 |
| 500 | €0.19642 | €98.21 |
| 1.000 | €0.18278 | €182.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16521 | €495.63 |
| 6.000 | €0.15626 | €937.56 |
| 9.000 | €0.15167 | €1,365.03 |
| 15.000 | €0.14649 | €2,197.35 |
| 21.000 | €0.14341 | €3,011.61 |
| 30.000 | €0.14040 | €4,212.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |


