
TLP385(D4-GB,E | |
|---|---|
DigiKey Part Number | TLP385(D4-GBE-ND |
Manufacturer | |
Manufacturer Product Number | TLP385(D4-GB,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4-GB,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP383(D4GB-TL,E | Toshiba Semiconductor and Storage | 40.082 | 264-TLP383(D4GB-TL,ECT-ND | €0.52000 | Parametric Equivalent |
| TLP385(D4GB-TL,E | Toshiba Semiconductor and Storage | 5.970 | 264-TLP385(D4GB-TL,ECT-ND | €0.48000 | Parametric Equivalent |
| TLP385(D4GB-TR,E | Toshiba Semiconductor and Storage | 13.925 | 264-TLP385(D4GB-TR,ECT-ND | €0.48000 | Parametric Equivalent |
| TLP385(GB,E | Toshiba Semiconductor and Storage | 125 | TLP385(GBE-ND | €0.48000 | Parametric Equivalent |
| TLP385(GB-TPL,E | Toshiba Semiconductor and Storage | 1.509 | 264-TLP385(GB-TPL,ECT-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33300 | €3.33 |
| 125 | €0.23304 | €29.13 |
| 500 | €0.19786 | €98.93 |
| 1.000 | €0.18407 | €184.07 |
| 2.000 | €0.17235 | €344.70 |
| 5.000 | €0.15952 | €797.60 |
| 10.000 | €0.15152 | €1,515.20 |
| 25.000 | €0.14278 | €3,569.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |

