


TLP5794H(D4-TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5794H(D4-TPETR-ND - Tape & Reel (TR) 264-TLP5794H(D4-TPECT-ND - Cut Tape (CT) 264-TLP5794H(D4-TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5794H(D4-TP,E |
Description | GATE DRIVE OPTOCOUPLER; 4A; VDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6A, 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 37ns, 50ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 6A, 4A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.84500 | €8.45 |
| 100 | €0.63280 | €63.28 |
| 500 | €0.53868 | €269.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.49216 | €738.24 |
| 3.000 | €0.46849 | €1,405.47 |
| 4.500 | €0.45636 | €2,053.62 |
| 7.500 | €0.44268 | €3,320.10 |
| 10.500 | €0.43454 | €4,562.67 |
| 15.000 | €0.42661 | €6,399.15 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.45200 |


