
TODX2350A(F) | |
|---|---|
DigiKey Part Number | TODX2350A(F)-ND |
Manufacturer | |
Manufacturer Product Number | TODX2350A(F) |
Description | TXRX MOD OPTICAL 10MBPS 650NM |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Mbps 650nm 4.75V ~ 5.25V JIS F07 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 10Mbps | |
Wavelength | 650nm | |
Applications | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | JIS F07 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.45770 | €1,045.77 |
| Unit Price without VAT: | €10.45770 |
|---|---|
| Unit Price with VAT: | €12.65382 |

