
TODX2355(F) | |
|---|---|
DigiKey Part Number | TODX2355(F)-ND |
Manufacturer | |
Manufacturer Product Number | TODX2355(F) |
Description | TXRX MOD OPTICAL 10MBPS 650NM |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Mbps 650nm 4.75V ~ 5.25V JIS F07 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10Mbps | |
Wavelength | 650nm | |
Applications | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | JIS F07 | |
Mounting Type | Through Hole | |
Base Product Number |

