
TODX2710(FANUC,F) | |
|---|---|
DigiKey Part Number | 264-TODX2710(FANUCF)-ND |
Manufacturer | |
Manufacturer Product Number | TODX2710(FANUC,F) |
Description | FIBER OPTIC TRANSMITTER |
Customer Reference | |
Detailed Description | Transceiver Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |

