Fiber Optic Transmitter 650nm 1.75V 30 mA TOSLINK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOTX1353(F)

DigiKey Part Number
264-TOTX1353(F)-ND
Manufacturer
Manufacturer Product Number
TOTX1353(F)
Description
XMITTER FIBER OPTIC 650NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 1.75V 30 mA TOSLINK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Wavelength
650nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
1.75V
Current - DC Forward (If) (Max)
30 mA
Connector Type
TOSLINK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.