343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

343C1

DigiKey Part Number
343C1-ND
Manufacturer
Manufacturer Product Number
343C1
Description
THERMO HANDHELD -58-2462F TYP-K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handheld -58 ~ 2462°F (-50 ~ 1350°C) Thermocouples (2) Thermometer LCD C°/F° Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-58 ~ 2462°F (-50 ~ 1350°C)
Display Type
LCD
Input Type
Thermocouples (2)
Features
Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant
Probe Type
K
Battery Cell Size
9V
Includes
Boot, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 58
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€66.04000€66.04
Manufacturers Standard Package
Unit Price without VAT:€66.04000
Unit Price with VAT:€79.90840