
TCK-181 | |
|---|---|
DigiKey Part Number | 1951-TCK-181-ND |
Manufacturer | |
Manufacturer Product Number | TCK-181 |
Description | FILTER COMPONENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 566 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCK-181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 566 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.453" L x 0.453" W (11.50mm x 11.50mm) | |
Height (Max) | 0.346" (8.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.47000 | €2.47 |
| 10 | €2.23800 | €22.38 |
| 27 | €2.14148 | €57.82 |
| 54 | €2.07648 | €112.13 |
| 108 | €2.01278 | €217.38 |
| 270 | €1.93104 | €521.38 |
| 513 | €1.87548 | €962.12 |
| 1.026 | €1.81697 | €1,864.21 |
| 5.022 | €1.68882 | €8,481.25 |
| Unit Price without VAT: | €2.47000 |
|---|---|
| Unit Price with VAT: | €2.98870 |


