


TEL 3-2411 | |
|---|---|
DigiKey Part Number | 1951-2709-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-2411 |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-2411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 13 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.19000 | €13.19 |
| 5 | €12.70000 | €63.50 |
| 10 | €12.49500 | €124.95 |
| 30 | €12.17533 | €365.26 |
| 50 | €12.02940 | €601.47 |
| 100 | €11.83360 | €1,183.36 |
| 250 | €11.57936 | €2,894.84 |
| 500 | €11.39052 | €5,695.26 |
| Unit Price without VAT: | €13.19000 |
|---|---|
| Unit Price with VAT: | €15.95990 |



