
THN 15-3612UIR | |
|---|---|
DigiKey Part Number | 1951-THN15-3612UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-3612UIR |
Description | 15 WATT RAILWAY DC/DC CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.82000 | €58.82 |
| 5 | €57.20600 | €286.03 |
| 10 | €55.59600 | €555.96 |
| 30 | €49.41667 | €1,482.50 |
| 50 | €47.65040 | €2,382.52 |
| 100 | €46.91620 | €4,691.62 |
| Unit Price without VAT: | €58.82000 |
|---|---|
| Unit Price with VAT: | €71.17220 |

