THN 15-3615UIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 15-3623UIR

DigiKey Part Number
1951-THN15-3623UIR-ND
Manufacturer
Manufacturer Product Number
THN 15-3623UIR
Description
15 WATT RAILWAY DC/DC CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€65.68000€65.68
5€63.23400€316.17
10€62.20800€622.08
30€60.61167€1,818.35
50€59.88180€2,994.09
100€58.90550€5,890.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€65.68000
Unit Price with VAT:€79.47280