Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 20-3612UIR

DigiKey Part Number
1951-THN20-3612UIR-ND
Manufacturer
Manufacturer Product Number
THN 20-3612UIR
Description
20 WATT RAILWAY DC/DC CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Heat Sink, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
1.00" L x 1.00" W x 0.74" H (25.4mm x 25.4mm x 18.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€64.43000€64.43
5€62.11400€310.57
10€59.79400€597.94
30€53.15200€1,594.56
50€51.25200€2,562.60
100€50.45730€5,045.73
Manufacturers Standard Package
Unit Price without VAT:€64.43000
Unit Price with VAT:€77.96030