
THN 20-3622UIR | |
|---|---|
DigiKey Part Number | 1951-THN20-3622UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-3622UIR |
Description | 20 WATT RAILWAY DC/DC CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.74" H (25.4mm x 25.4mm x 18.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.95000 | €71.95 |
| 5 | €69.33400 | €346.67 |
| 10 | €66.72100 | €667.21 |
| 30 | €59.30600 | €1,779.18 |
| 50 | €57.18580 | €2,859.29 |
| 100 | €56.30480 | €5,630.48 |
| Unit Price without VAT: | €71.95000 |
|---|---|
| Unit Price with VAT: | €87.05950 |

