
THN 20-7212UIR | |
|---|---|
DigiKey Part Number | 1951-THN20-7212UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-7212UIR |
Description | 20 WATT RAILWAY DC/DC CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.74" H (25.4mm x 25.4mm x 18.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.66000 | €68.66 |
| 5 | €66.18200 | €330.91 |
| 10 | €63.69800 | €636.98 |
| 30 | €56.62000 | €1,698.60 |
| 50 | €54.59460 | €2,729.73 |
| 100 | €53.75680 | €5,375.68 |
| Unit Price without VAT: | €68.66000 |
|---|---|
| Unit Price with VAT: | €83.07860 |

