
CM1600 | |
|---|---|
DigiKey Part Number | 2240-CM1600-ND |
Manufacturer | |
Manufacturer Product Number | CM1600 |
Description | RANGERPRO DUAL WIRE CONSTANT MTR |
Customer Reference | |
Detailed Description | Wrist Strap Monitor 7 ~ 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap Monitor | |
Usage | Work Surface (2), Wrist Strap (2), Aux Grounds Monitoring | |
Features | Audible and Visual Alarms, Continuous Monitoring | |
Power Supply Type | 7 ~ 15VDC | |
Includes | Cords, Wrist Bands |

