
PM1501 | |
|---|---|
DigiKey Part Number | 2240-PM1501-ND |
Manufacturer | |
Manufacturer Product Number | PM1501 |
Description | CLEANER ANTISTAT MATS SURFACES |
Customer Reference | |
Detailed Description | Cleaner, Antistatic Mats, Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaner, Antistatic | |
Usage | Mats, Surfaces | |
Specifications | General Purpose | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

