
TTB2A-23LB | |
|---|---|
DigiKey Part Number | 2240-TTB2A-23LB-ND |
Manufacturer | |
Manufacturer Product Number | TTB2A-23LB |
Description | KIT-CM1602,MT2436B,WB7050 |
Customer Reference | |
Detailed Description | Workstation Monitor 7 ~ 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Workstation Monitor | |
Usage | Work Surface, Wrist Strap (2) Monitoring | |
Features | Continuous Monitoring, Dual Conductor System | |
Power Supply Type | 7 ~ 15VDC | |
Includes | Mat, Monitor, Wristband, Cables, Sign |

