
WP8200 | |
|---|---|
DigiKey Part Number | 2240-WP8200-ND |
Manufacturer | |
Manufacturer Product Number | WP8200 |
Description | ESD WIPE 9"X9" 150/PK |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | Dissipative | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

