
BACC47EG2 | |
|---|---|
DigiKey Part Number | 2899-BACC47EG2-ND |
Manufacturer | |
Manufacturer Product Number | BACC47EG2 |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-22 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |


