
HDB-PVRJ45PT2-1 | |
|---|---|
DigiKey Part Number | 4958-HDB-PVRJ45PT2-1-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HDB-PVRJ45PT2-1 |
Description | HD 5MP VIDEO & POWER BALUN, PAIR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.27000 | €22.27 |
| 5 | €19.49600 | €97.48 |
| 10 | €18.40000 | €184.00 |
| Unit Price without VAT: | €22.27000 |
|---|---|
| Unit Price with VAT: | €26.94670 |

