
HDB-VRA | |
|---|---|
DigiKey Part Number | 4958-HDB-VRA-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HDB-VRA |
Description | HD 5MP VIDEO BALUN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 36VDC | |
Connector Type | RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.43000 | €32.43 |
| 5 | €28.36800 | €141.84 |
| 10 | €26.78300 | €267.83 |
| Unit Price without VAT: | €32.43000 |
|---|---|
| Unit Price with VAT: | €39.24030 |

