POC-1T12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POC-1T12V

DigiKey Part Number
2329-POC-1T12V-ND
Manufacturer
Triplett
Manufacturer Product Number
POC-1T12V
Description
POWER OVER COAX TRANSMITTER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
-
Connector Type
-
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
In-Stock: 41
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.