POC-1TYNPOE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POC-1TYNPOE

DigiKey Part Number
2329-POC-1TYNPOE-ND
Manufacturer
Triplett
Manufacturer Product Number
POC-1TYNPOE
Description
POWER OVER COAX TRANSMITTER
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
-
Connector Type
RJ45
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Triplett Test Equipment & Tools
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€155.46000€155.46
Unit Price without VAT:€155.46000
Unit Price with VAT:€188.10660