70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 11dB Bandwidth 12-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0194B

DigiKey Part Number
4606-TB0194BTR-ND - Tape & Reel (TR)
4606-TB0194BCT-ND - Cut Tape (CT)
4606-TB0194BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB0194B
Description
FILTER SAW 70MHZ 12-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 11dB Bandwidth 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
TST
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-SMD, No Lead
Part Status
Active
Height (Max)
0.073" (1.85mm)
Frequency - Center
70MHz
Size / Dimension
0.524" L x 0.256" W (13.30mm x 6.50mm)
Insertion Loss
11dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB0693ATST304606-TB0693ACT-ND€32.56000Parametric Equivalent
TB1323ATST724606-TB1323ACT-ND€32.56000Parametric Equivalent
In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€33.83000€33.83
10€27.60600€276.06
25€25.99400€649.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€21.23688€10,618.44
Manufacturers Standard Package
Unit Price without VAT:€33.83000
Unit Price with VAT:€40.93430