
TZ1430A | |
|---|---|
DigiKey Part Number | 4606-TZ1430ATR-ND - Tape & Reel (TR) 4606-TZ1430ACT-ND - Cut Tape (CT) 4606-TZ1430ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1430A |
Description | CRYSTAL 30MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €3.09000 | €30.90 |
| 25 | €2.92280 | €73.07 |
| 50 | €2.80160 | €140.08 |
| 100 | €2.68590 | €268.59 |
| 250 | €2.60068 | €650.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.18451 | €6,553.53 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.29550 |











