200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23BR200KLFTR

DigiKey Part Number
987-1819-2-ND - Tape & Reel (TR)
987-1819-1-ND - Cut Tape (CT)
987-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23BR200KLFTR
Description
TRIMMER 200K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
23BR200KLFTR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.200" x 0.180" Face (5.08mm x 4.57mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.18000€1.18
10€0.98600€9.86
25€0.91600€22.90
50€0.86660€43.33
100€0.81930€81.93
250€0.76060€190.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.71880€359.40
1.000€0.67914€679.14
1.500€0.65692€985.38
2.500€0.62992€1,574.80
3.500€0.61271€2,144.49
5.000€0.59498€2,974.90
Manufacturers Standard Package
Unit Price without VAT:€1.18000
Unit Price with VAT:€1.42780