
7M-40.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1334-2-ND - Tape & Reel (TR) 887-1334-1-ND - Cut Tape (CT) 887-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-40.000MEEQ-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 2.138 | 535-ABM10W-40.0000MHZ-7-B1U-T3CT-ND | €0.58000 | Similar |
| ABM10W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 20.544 | 535-13794-1-ND | €0.40000 | Similar |
| ABM11-40.000MHZ-B1U-T3 | Abracon LLC | 13.731 | 535-15013-1-ND | €0.29000 | Similar |
| ABM11W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 571 | 535-13916-1-ND | €0.66000 | Similar |
| ABM11W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 2.995 | 535-13918-1-ND | €0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.82100 | €8.21 |
| 25 | €0.77640 | €19.41 |
| 50 | €0.74460 | €37.23 |
| 100 | €0.71370 | €71.37 |
| 250 | €0.67484 | €168.71 |
| 500 | €0.64694 | €323.47 |
| 1.000 | €0.62020 | €620.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.58008 | €1,740.24 |
| 6.000 | €0.55614 | €3,336.84 |
| 9.000 | €0.54260 | €4,883.40 |
| 15.000 | €0.52603 | €7,890.45 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.13740 |

