
8NJ-16.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8NJ-16.000MBJ-TTR-ND - Tape & Reel (TR) 887-8NJ-16.000MBJ-TCT-ND - Cut Tape (CT) 887-8NJ-16.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-16.000MBJ-T |
Description | XTAL OSC XO 16.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.18400 | €11.84 |
| 25 | €1.12000 | €28.00 |
| 50 | €1.07340 | €53.67 |
| 100 | €1.02900 | €102.90 |
| 250 | €0.97308 | €243.27 |
| 500 | €0.93286 | €466.43 |
| 1.000 | €0.89429 | €894.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.80431 | €2,412.93 |
| 6.000 | €0.77114 | €4,626.84 |
| 9.000 | €0.75239 | €6,771.51 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.64560 |

