POE-INJ-LED-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-INJ-LED-S

DigiKey Part Number
2414-POE-INJ-LED-S-ND
Manufacturer
Manufacturer Product Number
POE-INJ-LED-S
Description
Shielded 10/100 POE Injector wit
Customer Reference
Detailed Description
12V, 24V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Passive Injector
Voltage - Input
60V
Number of Ports
1
Voltage - Output
12V, 24V
Power (Watts) - Per Port
-
Compliance
-
Data Rate
10/100 Mbps
Features
-
Operating Temperature
-40°C ~ 80°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
-
Approval Agency
-
Standard Number
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power), 2.1 or 2.5mm Plug
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.