
NEO-M8L-06B | |
|---|---|
DigiKey Part Number | 672-NEO-M8L-06BTR-ND - Tape & Reel (TR) 672-NEO-M8L-06BCT-ND - Cut Tape (CT) 672-NEO-M8L-06BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8L-06B |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NEO-M8L RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.602GHz -160dBm |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer u-blox | Current - Receiving 67mA |
Series | Data Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Sensitivity -160dBm | Package / Case 24-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.99000 | €50.99 |
| 10 | €37.46400 | €374.64 |
| 50 | €33.13280 | €1,656.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €27.06932 | €13,534.66 |
| Unit Price without VAT: | €50.99000 |
|---|---|
| Unit Price with VAT: | €61.69790 |

