
MPM12-1K5P | |
|---|---|
DigiKey Part Number | 633-MPM12-1K5P-ND |
Manufacturer | |
Manufacturer Product Number | MPM12-1K5P |
Description | DC DC CONVERTER 250-1500V 15W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 250 ~ 1500V 1mA 2V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €303.56000 | €303.56 |
| 5 | €292.22800 | €1,461.14 |
| 10 | €287.46900 | €2,874.69 |
| 25 | €281.28800 | €7,032.20 |
| Unit Price without VAT: | €303.56000 |
|---|---|
| Unit Price with VAT: | €367.30760 |

