Image for MPM24-1K5PSI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM24-1K5PSI

DigiKey Part Number
633-MPM24-1K5PSI-ND
Manufacturer
Manufacturer Product Number
MPM24-1K5PSI
Description
DC DC CONVERTER 250-1500V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 250 ~ 1500V 1mA 4V - 24V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
24V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4€373.55750€1,494.23
Unit Price without VAT:€373.55750
Unit Price with VAT:€452.00458