
UTD2202CEX+ | |
|---|---|
DigiKey Part Number | 5426-UTD2202CEX+-ND |
Manufacturer | |
Manufacturer Product Number | UTD2202CEX+ |
Description | 200 MHZ, 2 CH, 1GSA/S, DSO |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes USB Interface LCD Display 2 Analog Channel Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNI-TREND TECHNOLOGY EU GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 2 Analog | |
Display Type | LCD | |
Interface | USB | |
Memory Size | 64kpts | |
Function | Record | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 18pF | |
Rise Time (Typ) | 1.8 ns | |
Voltage - Input (Max) | - | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Software, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €284.15000 | €284.15 |
| Unit Price without VAT: | €284.15000 |
|---|---|
| Unit Price with VAT: | €343.82150 |


