
TUD59F1D | |
|---|---|
DigiKey Part Number | 2721-TUD59F1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD59F1D |
Description | TO39 UV-C 250/260NM 0.7MW 125DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm 6V 30mA 125° TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uvton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Wavelength | 255nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €426.63500 | €853.27 |
| 6 | €379.22500 | €2,275.35 |
| 10 | €341.30500 | €3,413.05 |
| Unit Price without VAT: | €426.63500 |
|---|---|
| Unit Price with VAT: | €516.22835 |




