
T60403F5046X100 | |
|---|---|
DigiKey Part Number | 2258-T60403F5046X100TR-ND - Tape & Reel (TR) 2258-T60403F5046X100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T60403F5046X100 |
Description | GATE DRIVE TRANSFORMER SMD 1:1.2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4mH Gate Drive Pulse Transformer 1:1.2:1.2 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T60403F5046X100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.4mH | |
ET (Volt-Time) | 80VµS | |
Turns Ratio - Primary:Secondary | 1:1.2:1.2 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.791" L x 0.630" W (20.10mm x 16.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.77000 | €47.70 |
| 25 | €4.55720 | €113.93 |
| 50 | €4.40240 | €220.12 |
| 100 | €4.25270 | €425.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | €4.08818 | €899.40 |
| 440 | €3.94857 | €1,737.37 |
| 660 | €3.86906 | €2,553.58 |
| 1.100 | €3.77105 | €4,148.15 |
| 1.540 | €3.70782 | €5,710.04 |
| 2.200 | €3.64192 | €8,012.22 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.47350 |



