CTL0402FBL1T-L-CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0805FRD1T-CT

DigiKey Part Number
2679-CTL0805FRD1T-CT-ND
Manufacturer
Manufacturer Product Number
CTL0805FRD1T-CT
Description
LED RED CLEAR 0805 SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.5V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.5V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.910
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate €164.10 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.