Similar

ISOBLOCK V-1C (200V 10V) | |
|---|---|
DigiKey Part Number | 1780-1053-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-1C (200V 10V) |
Description | TRANSDUCER VOLTAGE 9-28VDC |
Customer Reference | |
Detailed Description | Voltage Transducer ±200V Input ±10V Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ISOBLOCK V-1C (200V 10V) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltage Transducer | |
Input Range | ±200V | |
Output | ±10V | |
Isolation | 1500V (Working) | |
Response Time | 2.8µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - |


