
DCM3414B75H31C2T05 | |
|---|---|
DigiKey Part Number | DCM3414B75H31C2T05-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414B75H31C2T05 |
Description | DC DC CONVERTER 28V 320W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 11.43A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3414B75H31C2T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 11.43A | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91.8% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €748.72000 | €748.72 |
| Unit Price without VAT: | €748.72000 |
|---|---|
| Unit Price with VAT: | €905.95120 |

