
DCM3623T50T26A6M00 | |
|---|---|
DigiKey Part Number | 1102-5578-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T50T26A6M00 |
Description | DC DC CONVERTER 24V 160W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.7A 9V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623T50T26A6M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 160 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C (With Derating) | |
Efficiency | 90.2% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €471.64000 | €471.64 |
| 10 | €374.63900 | €3,746.39 |
| 25 | €341.83560 | €8,545.89 |
| Unit Price without VAT: | €471.64000 |
|---|---|
| Unit Price with VAT: | €570.68440 |

