


DCM4623ED2N26C8T00 | |
|---|---|
DigiKey Part Number | 1102-6087-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623ED2N26C8T00 |
Description | EVAL BOARD DCM4623XD2N26C8YZZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DCM4623xD2N26C8yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 375W | |
Voltage - Output | 24V | |
Current - Output | 15.7A | |
Voltage - Input | 120V ~ 420V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM4623xD2N26C8yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €996.81000 | €996.81 |
| 10 | €791.79900 | €7,917.99 |
| Unit Price without VAT: | €996.81000 |
|---|---|
| Unit Price with VAT: | €1,206.14010 |

